0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51C474MT

DigiKey Part Number
478-KGM15BR51C474MTTR-ND - Tape & Reel (TR)
478-KGM15BR51C474MTCT-ND - Cut Tape (CT)
478-KGM15BR51C474MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51C474MT
Description
CAP CER 0.47UF 16V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51C474MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,751
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱16.97200₱169.72
50₱12.64840₱632.42
100₱11.32050₱1,132.05
500₱9.07662₱4,538.31
1,000₱8.38345₱8,383.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.34564₱29,382.56
8,000₱6.96006₱55,680.48
12,000₱6.76692₱81,203.04
20,000₱6.55285₱131,057.00
28,000₱6.42766₱179,974.48
40,000₱6.30727₱252,290.80
Manufacturers Standard Package