
KGM15BR51C474MT | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C474MTTR-ND - Tape & Reel (TR) 478-KGM15BR51C474MTCT-ND - Cut Tape (CT) 478-KGM15BR51C474MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51C474MT |
Description | CAP CER 0.47UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51C474MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱16.97200 | ₱169.72 |
| 50 | ₱12.64840 | ₱632.42 |
| 100 | ₱11.32050 | ₱1,132.05 |
| 500 | ₱9.07662 | ₱4,538.31 |
| 1,000 | ₱8.38345 | ₱8,383.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.34564 | ₱29,382.56 |
| 8,000 | ₱6.96006 | ₱55,680.48 |
| 12,000 | ₱6.76692 | ₱81,203.04 |
| 20,000 | ₱6.55285 | ₱131,057.00 |
| 28,000 | ₱6.42766 | ₱179,974.48 |
| 40,000 | ₱6.30727 | ₱252,290.80 |

