
KGM21ACG1E272JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1E272JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E272JUCT-ND - Cut Tape (CT) 478-KGM21ACG1E272JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E272JU |
Description | CAP CER 2700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E272JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.32420 | ₱316.21 |
| 100 | ₱5.57390 | ₱557.39 |
| 500 | ₱4.30784 | ₱2,153.92 |
| 1,000 | ₱3.91839 | ₱3,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.43782 | ₱10,313.46 |
| 6,000 | ₱3.20290 | ₱19,217.40 |
| 9,000 | ₱3.08535 | ₱27,768.15 |
| 15,000 | ₱2.95507 | ₱44,326.05 |
| 21,000 | ₱2.87887 | ₱60,456.27 |
| 30,000 | ₱2.80566 | ₱84,169.80 |

