
KGM21ACG1H472JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H472JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H472JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H472JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H472JU |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H472JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱56.57000 | ₱56.57 |
| 10 | ₱36.14700 | ₱361.47 |
| 50 | ₱28.03620 | ₱1,401.81 |
| 100 | ₱25.52910 | ₱2,552.91 |
| 500 | ₱21.29508 | ₱10,647.54 |
| 1,000 | ₱19.98617 | ₱19,986.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.36899 | ₱55,106.97 |
| 6,000 | ₱17.57747 | ₱105,464.82 |
| 9,000 | ₱17.18097 | ₱154,628.73 |
| 15,000 | ₱16.74141 | ₱251,121.15 |
| 21,000 | ₱16.48440 | ₱346,172.40 |
| 30,000 | ₱16.23714 | ₱487,114.20 |

