4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1H472JU

DigiKey Part Number
478-KGM21ACG1H472JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1H472JUCT-ND - Cut Tape (CT)
478-KGM21ACG1H472JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1H472JU
Description
CAP CER 4700PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1H472JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,904
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱56.57000₱56.57
10₱36.14700₱361.47
50₱28.03620₱1,401.81
100₱25.52910₱2,552.91
500₱21.29508₱10,647.54
1,000₱19.98617₱19,986.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.36899₱55,106.97
6,000₱17.57747₱105,464.82
9,000₱17.18097₱154,628.73
15,000₱16.74141₱251,121.15
21,000₱16.48440₱346,172.40
30,000₱16.23714₱487,114.20
Manufacturers Standard Package