
KGM21AR51E684KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E684KUTR-ND - Tape & Reel (TR) 478-KGM21AR51E684KUCT-ND - Cut Tape (CT) 478-KGM21AR51E684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E684KU |
Description | CAP CER 0.68UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.58000 | ₱185.80 |
| 50 | ₱13.92280 | ₱696.14 |
| 100 | ₱12.48170 | ₱1,248.17 |
| 500 | ₱10.05680 | ₱5,028.40 |
| 1,000 | ₱9.30886 | ₱9,308.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.69311 | ₱17,386.22 |
| 4,000 | ₱8.18664 | ₱32,746.56 |
| 6,000 | ₱7.93295 | ₱47,597.70 |
| 10,000 | ₱7.65188 | ₱76,518.80 |
| 14,000 | ₱7.48756 | ₱104,825.84 |
| 20,000 | ₱7.32944 | ₱146,588.80 |

