
KGM21AR71A474KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A474KUTR-ND - Tape & Reel (TR) 478-KGM21AR71A474KUCT-ND - Cut Tape (CT) 478-KGM21AR71A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71A474KU |
Description | CAP CER 0.47UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71A474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱7.98000 | ₱79.80 |
| 50 | ₱5.70480 | ₱285.24 |
| 100 | ₱5.02010 | ₱502.01 |
| 500 | ₱3.86004 | ₱1,930.02 |
| 1,000 | ₱3.50273 | ₱3,502.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.20885 | ₱6,417.70 |
| 4,000 | ₱2.96738 | ₱11,869.52 |
| 6,000 | ₱2.84649 | ₱17,078.94 |
| 10,000 | ₱2.71262 | ₱27,126.20 |
| 14,000 | ₱2.63436 | ₱36,881.04 |
| 20,000 | ₱2.55910 | ₱51,182.00 |

