
KGM21AR71C224MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C224MUTR-ND - Tape & Reel (TR) 478-KGM21AR71C224MUCT-ND - Cut Tape (CT) 478-KGM21AR71C224MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C224MU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C224MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.01500 | ₱60.15 |
| 50 | ₱4.24000 | ₱212.00 |
| 100 | ₱3.70400 | ₱370.40 |
| 500 | ₱2.80124 | ₱1,400.62 |
| 1,000 | ₱2.52432 | ₱2,524.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.10971 | ₱8,438.84 |
| 8,000 | ₱1.95577 | ₱15,646.16 |
| 12,000 | ₱1.87880 | ₱22,545.60 |
| 20,000 | ₱1.79347 | ₱35,869.40 |
| 28,000 | ₱1.74360 | ₱48,820.80 |
| 40,000 | ₱1.69564 | ₱67,825.60 |

