0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C224MU

DigiKey Part Number
478-KGM21AR71C224MUTR-ND - Tape & Reel (TR)
478-KGM21AR71C224MUCT-ND - Cut Tape (CT)
478-KGM21AR71C224MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C224MU
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C224MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,157
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.01500₱60.15
50₱4.24000₱212.00
100₱3.70400₱370.40
500₱2.80124₱1,400.62
1,000₱2.52432₱2,524.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.10971₱8,438.84
8,000₱1.95577₱15,646.16
12,000₱1.87880₱22,545.60
20,000₱1.79347₱35,869.40
28,000₱1.74360₱48,820.80
40,000₱1.69564₱67,825.60
Manufacturers Standard Package