
KGM21AR71C474MU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C474MUTR-ND - Tape & Reel (TR) 478-KGM21AR71C474MUCT-ND - Cut Tape (CT) 478-KGM21AR71C474MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C474MU |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C474MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.95500 | ₱59.55 |
| 50 | ₱4.21620 | ₱210.81 |
| 100 | ₱3.68610 | ₱368.61 |
| 500 | ₱2.78694 | ₱1,393.47 |
| 1,000 | ₱2.51063 | ₱2,510.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.28404 | ₱4,568.08 |
| 4,000 | ₱2.09780 | ₱8,391.20 |
| 6,000 | ₱2.00465 | ₱12,027.90 |
| 10,000 | ₱1.90137 | ₱19,013.70 |
| 14,000 | ₱1.84103 | ₱25,774.42 |
| 20,000 | ₱1.78302 | ₱35,660.40 |

