
KGM21AR71E224KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E224KUTR-ND - Tape & Reel (TR) 478-KGM21AR71E224KUCT-ND - Cut Tape (CT) 478-KGM21AR71E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E224KU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E224KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.55100 | ₱65.51 |
| 50 | ₱4.66880 | ₱233.44 |
| 100 | ₱4.08510 | ₱408.51 |
| 500 | ₱3.10732 | ₱1,553.66 |
| 1,000 | ₱2.80600 | ₱2,806.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.55857 | ₱5,117.14 |
| 4,000 | ₱2.35535 | ₱9,421.40 |
| 6,000 | ₱2.25357 | ₱13,521.42 |
| 10,000 | ₱2.14094 | ₱21,409.40 |
| 14,000 | ₱2.07511 | ₱29,051.54 |
| 20,000 | ₱2.01181 | ₱40,236.20 |

