0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71E224MU

DigiKey Part Number
478-KGM21AR71E224MUTR-ND - Tape & Reel (TR)
478-KGM21AR71E224MUCT-ND - Cut Tape (CT)
478-KGM21AR71E224MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71E224MU
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71E224MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,059
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱5.24000₱52.40
50₱3.70400₱185.20
100₱3.22170₱322.17
500₱2.42130₱1,210.65
1,000₱2.17477₱2,174.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱1.97200₱3,944.00
4,000₱1.80571₱7,222.84
6,000₱1.72239₱10,334.34
10,000₱1.63024₱16,302.40
14,000₱1.57637₱22,069.18
20,000₱1.52460₱30,492.00
Manufacturers Standard Package