
KGM21AR72A223KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A223KLTR-ND - Tape & Reel (TR) 478-KGM21AR72A223KLCT-ND - Cut Tape (CT) 478-KGM21AR72A223KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A223KL |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A223KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.52600 | ₱45.26 |
| 50 | ₱3.16800 | ₱158.40 |
| 100 | ₱2.75120 | ₱275.12 |
| 500 | ₱2.05210 | ₱1,026.05 |
| 1,000 | ₱1.83593 | ₱1,835.93 |
| 2,500 | ₱1.60904 | ₱4,022.60 |
| 5,000 | ₱1.47243 | ₱7,362.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.16686 | ₱17,502.90 |
| 30,000 | ₱1.09098 | ₱32,729.40 |
| 45,000 | ₱1.05298 | ₱47,384.10 |
| 75,000 | ₱1.01088 | ₱75,816.00 |
| 105,000 | ₱0.98627 | ₱103,558.35 |
| 150,000 | ₱0.96260 | ₱144,390.00 |

