10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72D103MU

DigiKey Part Number
478-KGM21AR72D103MUTR-ND - Tape & Reel (TR)
478-KGM21AR72D103MUCT-ND - Cut Tape (CT)
478-KGM21AR72D103MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72D103MU
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72D103MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,641
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱10.18300₱101.83
50₱7.39620₱369.81
100₱6.54450₱654.45
500₱5.10106₱2,550.53
1,000₱4.65621₱4,656.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.99015₱15,960.60
8,000₱3.74287₱29,942.96
12,000₱3.61900₱43,428.00
20,000₱3.48183₱69,636.60
28,000₱3.40162₱95,245.36
40,000₱3.32447₱132,978.80
Manufacturers Standard Package