
KGM21AR72D153KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72D153KUTR-ND - Tape & Reel (TR) 478-KGM21AR72D153KUCT-ND - Cut Tape (CT) 478-KGM21AR72D153KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D153KU |
Description | CAP CER 0.015UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D153KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.73100 | ₱117.31 |
| 50 | ₱8.56320 | ₱428.16 |
| 100 | ₱7.59860 | ₱759.86 |
| 500 | ₱5.97168 | ₱2,985.84 |
| 1,000 | ₱5.46967 | ₱5,469.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.71666 | ₱18,866.64 |
| 8,000 | ₱4.43700 | ₱35,496.00 |
| 12,000 | ₱4.29703 | ₱51,564.36 |
| 20,000 | ₱4.14188 | ₱82,837.60 |
| 28,000 | ₱4.05119 | ₱113,433.32 |
| 40,000 | ₱3.96396 | ₱158,558.40 |

