KGM21BCG1E151FT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱63.27188
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,000
Unit Price: ₱27.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,065
Unit Price: ₱16.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.80272
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,889
Unit Price: ₱27.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱17.90743
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: ₱24.16499
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱23.33248
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱23.33248
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱23.33248
Datasheet

Upgrade


KEMET
In Stock: 9,141
Unit Price: ₱64.31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱24.12192
Datasheet

Upgrade


KEMET
In Stock: 3,403
Unit Price: ₱58.36000
Datasheet
150 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E151FT

DigiKey Part Number
478-KGM21BCG1E151FTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG1E151FT
Description
CAP CER 150PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E151FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.87533₱39,501.32
Manufacturers Standard Package