150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E151JT

DigiKey Part Number
478-KGM21BCG1E151JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E151JTCT-ND - Cut Tape (CT)
478-KGM21BCG1E151JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E151JT
Description
CAP CER 150PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E151JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,479
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.50300₱75.03
50₱5.35960₱267.98
100₱4.70450₱470.45
500₱3.60754₱1,803.77
1,000₱3.26810₱3,268.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.76104₱11,044.16
8,000₱2.57278₱20,582.24
12,000₱2.47857₱29,742.84
20,000₱2.37414₱47,482.80
28,000₱2.31311₱64,767.08
40,000₱2.25440₱90,176.00
Manufacturers Standard Package