
KGM21BCG1H391GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H391GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H391GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H391GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H391GT |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H391GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱19.53200 | ₱195.32 |
| 50 | ₱13.68460 | ₱684.23 |
| 100 | ₱11.73140 | ₱1,173.14 |
| 500 | ₱8.79672 | ₱4,398.36 |
| 1,000 | ₱7.42827 | ₱7,428.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.87505 | ₱27,500.20 |
| 8,000 | ₱6.50733 | ₱52,058.64 |
| 12,000 | ₱6.32322 | ₱75,878.64 |
| 20,000 | ₱6.11915 | ₱122,383.00 |
| 28,000 | ₱5.99981 | ₱167,994.68 |
| 40,000 | ₱5.88504 | ₱235,401.60 |

