
KGM21BCG2A102GM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A102GMTR-ND - Tape & Reel (TR) 478-KGM21BCG2A102GMCT-ND - Cut Tape (CT) 478-KGM21BCG2A102GMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A102GM |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A102GM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.90041 | ₱73,506.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.44600 | ₱124.46 |
| 100 | ₱8.33100 | ₱833.10 |
| 1,000 | ₱6.03897 | ₱6,038.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱14.29200 | ₱142.92 |
| 50 | ₱10.52840 | ₱526.42 |
| 100 | ₱8.56920 | ₱856.92 |
| 500 | ₱6.76608 | ₱3,383.04 |
| 1,000 | ₱5.71382 | ₱5,713.82 |

