150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A151GT

DigiKey Part Number
478-KGM21BCG2A151GTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A151GTCT-ND - Cut Tape (CT)
478-KGM21BCG2A151GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A151GT
Description
CAP CER 150PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A151GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.17300₱141.73
50₱10.46880₱523.44
100₱9.32550₱932.55
500₱7.40682₱3,703.41
1,000₱6.81371₱6,813.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.92478₱23,699.12
8,000₱5.59472₱44,757.76
12,000₱5.42937₱65,152.44
20,000₱5.24618₱104,923.60
28,000₱5.13906₱143,893.68
40,000₱5.03602₱201,440.80
Manufacturers Standard Package