820 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A821GT

DigiKey Part Number
478-KGM21BCG2A821GTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A821GTCT-ND - Cut Tape (CT)
478-KGM21BCG2A821GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A821GT
Description
CAP CER 820PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A821GT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱19.29400₱192.94
50₱14.47060₱723.53
100₱12.98790₱1,298.79
500₱10.48914₱5,244.57
1,000₱9.71677₱9,716.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.55808₱34,232.32
8,000₱8.12768₱65,021.44
12,000₱7.91211₱94,945.32
20,000₱7.67317₱153,463.40
28,000₱7.53344₱210,936.32
40,000₱7.39904₱295,961.60
Manufacturers Standard Package