KGM21BCG2D101KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,461
Unit Price: ₱51.21000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱11.56089
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.35977
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,381
Unit Price: ₱16.67000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12,982
Unit Price: ₱8.34000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱9.63780
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.99600
Datasheet

Direct


KEMET
In Stock: 9,149
Unit Price: ₱16.67000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱22.08546
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱11.69919
Datasheet

Upgrade


KEMET
In Stock: 35,971
Unit Price: ₱17.27000
Datasheet

Upgrade


TDK
In Stock: 26,398
Unit Price: ₱11.31000
Datasheet

Upgrade


TDK
In Stock: 7,876
Unit Price: ₱12.51000
Datasheet

Upgrade


YAGEO
In Stock: 15,007
Unit Price: ₱8.34000
Datasheet
100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D101KM

DigiKey Part Number
478-KGM21BCG2D101KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2D101KM
Description
CAP CER 100PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D101KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱1.33050₱26,610.00