82 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2D820JT

DigiKey Part Number
478-KGM21BCG2D820JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2D820JTCT-ND - Cut Tape (CT)
478-KGM21BCG2D820JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2D820JT
Description
CAP CER 82PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2D820JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,247
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱9.88500₱98.85
50₱7.16980₱358.49
100₱6.33020₱633.02
500₱4.92954₱2,464.77
1,000₱4.49603₱4,496.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.84768₱15,390.72
8,000₱3.60687₱28,854.96
12,000₱3.48636₱41,836.32
20,000₱3.35278₱67,055.60
28,000₱3.27470₱91,691.60
40,000₱3.19958₱127,983.20
Manufacturers Standard Package