6800 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71E682JT

DigiKey Part Number
478-KGM21NR71E682JTTR-ND - Tape & Reel (TR)
478-KGM21NR71E682JTCT-ND - Cut Tape (CT)
478-KGM21NR71E682JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71E682JT
Description
CAP CER 6800PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71E682JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,418
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱15.48000₱15.48
10₱9.17100₱91.71
50₱6.61000₱330.50
100₱5.83590₱583.59
500₱4.52104₱2,260.52
1,000₱4.11669₱4,116.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.51673₱14,066.92
8,000₱3.29140₱26,331.20
12,000₱3.17858₱38,142.96
20,000₱3.05361₱61,072.20
28,000₱2.98052₱83,454.56
40,000₱2.91025₱116,410.00
Manufacturers Standard Package