
KGM21NR71H102KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H102KMTR-ND - Tape & Reel (TR) 478-KGM21NR71H102KMCT-ND - Cut Tape (CT) 478-KGM21NR71H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H102KM |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H102KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 50 | ₱2.13180 | ₱106.59 |
| 100 | ₱1.84010 | ₱184.01 |
| 500 | ₱1.34344 | ₱671.72 |
| 1,000 | ₱1.19100 | ₱1,191.00 |
| 2,500 | ₱1.03045 | ₱2,576.12 |
| 5,000 | ₱0.93398 | ₱4,669.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.81520 | ₱12,228.00 |
| 30,000 | ₱0.75712 | ₱22,713.60 |
| 45,000 | ₱0.72805 | ₱32,762.25 |
| 75,000 | ₱0.69583 | ₱52,187.25 |
| 105,000 | ₱0.67700 | ₱71,085.00 |
| 150,000 | ₱0.65890 | ₱98,835.00 |

