
KGM21NR71H103MM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H103MMTR-ND - Tape & Reel (TR) 478-KGM21NR71H103MMCT-ND - Cut Tape (CT) 478-KGM21NR71H103MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H103MM |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H103MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱3.57300 | ₱35.73 |
| 50 | ₱2.45340 | ₱122.67 |
| 100 | ₱2.12000 | ₱212.00 |
| 500 | ₱1.55902 | ₱779.51 |
| 1,000 | ₱1.38692 | ₱1,386.92 |
| 2,500 | ₱1.20529 | ₱3,013.22 |
| 5,000 | ₱1.09632 | ₱5,481.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.96181 | ₱14,427.15 |
| 30,000 | ₱0.89609 | ₱26,882.70 |
| 45,000 | ₱0.86317 | ₱38,842.65 |
| 75,000 | ₱0.82671 | ₱62,003.25 |
| 105,000 | ₱0.80540 | ₱84,567.00 |
| 150,000 | ₱0.78490 | ₱117,735.00 |

