10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71H103MM

DigiKey Part Number
478-KGM21NR71H103MMTR-ND - Tape & Reel (TR)
478-KGM21NR71H103MMCT-ND - Cut Tape (CT)
478-KGM21NR71H103MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71H103MM
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71H103MM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.55000₱6.55
10₱3.57300₱35.73
50₱2.45340₱122.67
100₱2.12000₱212.00
500₱1.55902₱779.51
1,000₱1.38692₱1,386.92
2,500₱1.20529₱3,013.22
5,000₱1.09632₱5,481.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.96181₱14,427.15
30,000₱0.89609₱26,882.70
45,000₱0.86317₱38,842.65
75,000₱0.82671₱62,003.25
105,000₱0.80540₱84,567.00
150,000₱0.78490₱117,735.00
Manufacturers Standard Package