
KGM21NR72A103JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A103JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A103JTCT-ND - Cut Tape (CT) 478-KGM21NR72A103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A103JT |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A103JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.06200 | ₱50.62 |
| 50 | ₱3.56100 | ₱178.05 |
| 100 | ₱3.10260 | ₱310.26 |
| 500 | ₱2.32484 | ₱1,162.42 |
| 1,000 | ₱2.08604 | ₱2,086.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.72889 | ₱6,915.56 |
| 8,000 | ₱1.59654 | ₱12,772.32 |
| 12,000 | ₱1.53029 | ₱18,363.48 |
| 20,000 | ₱1.45695 | ₱29,139.00 |
| 28,000 | ₱1.41406 | ₱39,593.68 |
| 40,000 | ₱1.37284 | ₱54,913.60 |

