
KGM21NR72D102JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D102JTTR-ND - Tape & Reel (TR) 478-KGM21NR72D102JTCT-ND - Cut Tape (CT) 478-KGM21NR72D102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D102JT |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.25360 | ₱412.68 |
| 100 | ₱7.31870 | ₱731.87 |
| 500 | ₱5.73704 | ₱2,868.52 |
| 1,000 | ₱5.25052 | ₱5,250.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.52059 | ₱18,082.36 |
| 8,000 | ₱4.24964 | ₱33,997.12 |
| 12,000 | ₱4.11391 | ₱49,366.92 |
| 20,000 | ₱3.96353 | ₱79,270.60 |
| 28,000 | ₱3.87560 | ₱108,516.80 |
| 40,000 | ₱3.79104 | ₱151,641.60 |

