
KGM21NR72D331KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72D331KTTR-ND - Tape & Reel (TR) 478-KGM21NR72D331KTCT-ND - Cut Tape (CT) 478-KGM21NR72D331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72D331KT |
Description | CAP CER 330PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72D331KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.18300 | ₱101.83 |
| 50 | ₱7.38420 | ₱369.21 |
| 100 | ₱6.52070 | ₱652.07 |
| 500 | ₱5.08558 | ₱2,542.79 |
| 1,000 | ₱4.64192 | ₱4,641.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.97720 | ₱15,908.80 |
| 8,000 | ₱3.73051 | ₱29,844.08 |
| 12,000 | ₱3.60699 | ₱43,283.88 |
| 20,000 | ₱3.47010 | ₱69,402.00 |
| 28,000 | ₱3.39010 | ₱94,922.80 |
| 40,000 | ₱3.31312 | ₱132,524.80 |

