0.047 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31AR72D473MU

DigiKey Part Number
478-KGM31AR72D473MUTR-ND - Tape & Reel (TR)
478-KGM31AR72D473MUCT-ND - Cut Tape (CT)
478-KGM31AR72D473MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31AR72D473MU
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31AR72D473MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,033
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱11.19500₱111.95
50₱8.17020₱408.51
100₱7.24720₱724.72
500₱5.67868₱2,839.34
1,000₱5.19574₱5,195.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.79824₱9,596.48
4,000₱4.47161₱17,886.44
6,000₱4.30795₱25,847.70
10,000₱4.12670₱41,267.00
14,000₱4.02073₱56,290.22
20,000₱3.91884₱78,376.80
Manufacturers Standard Package