
08055C203KAT2A | |
|---|---|
DigiKey Part Number | 478-08055C203KAT2ATR-ND - Tape & Reel (TR) 478-08055C203KAT2ACT-ND - Cut Tape (CT) 478-08055C203KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C203KAT2A |
Description | CAP CER 0.02UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C203KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱6.78900 | ₱67.89 |
| 50 | ₱4.82360 | ₱241.18 |
| 100 | ₱4.22810 | ₱422.81 |
| 500 | ₱3.22166 | ₱1,610.83 |
| 1,000 | ₱2.91200 | ₱2,912.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.44810 | ₱9,792.40 |
| 8,000 | ₱2.27600 | ₱18,208.00 |
| 12,000 | ₱2.18985 | ₱26,278.20 |
| 20,000 | ₱2.09443 | ₱41,888.60 |
| 28,000 | ₱2.03865 | ₱57,082.20 |
| 40,000 | ₱1.98501 | ₱79,400.40 |

