
KGM31BCG1H4R7CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H4R7CTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H4R7CT-ND - Cut Tape (CT) 478-KGM31BCG1H4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H4R7CT |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H4R7CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.60000 | ₱106.00 |
| 50 | ₱7.70580 | ₱385.29 |
| 100 | ₱6.81250 | ₱681.25 |
| 500 | ₱5.32378 | ₱2,661.89 |
| 1,000 | ₱4.86404 | ₱4,864.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.23292 | ₱40,931.68 |
| 8,000 | ₱9.74379 | ₱77,950.32 |
| 12,000 | ₱9.49877 | ₱113,985.24 |
| 20,000 | ₱9.22724 | ₱184,544.80 |
| 28,000 | ₱9.06844 | ₱253,916.32 |
| 40,000 | ₱8.91566 | ₱356,626.40 |

