5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H5R6CT

DigiKey Part Number
478-KGM31BCG1H5R6CTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H5R6CT-ND - Cut Tape (CT)
478-KGM31BCG1H5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H5R6CT
Description
CAP CER 5.6PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H5R6CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,887
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱19.05600₱190.56
50₱14.26820₱713.41
100₱12.79730₱1,279.73
500₱10.32716₱5,163.58
1,000₱9.56373₱9,563.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱8.41903₱33,676.12
8,000₱7.99355₱63,948.40
12,000₱7.78051₱93,366.12
20,000₱7.54436₱150,887.20
28,000₱7.40628₱207,375.84
40,000₱7.27348₱290,939.20
Manufacturers Standard Package