
KGM31BCG2A330JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A330JTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A330JTCT-ND - Cut Tape (CT) 478-KGM31BCG2A330JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A330JT |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A330JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.17100 | ₱91.71 |
| 50 | ₱6.59820 | ₱329.91 |
| 100 | ₱5.82400 | ₱582.40 |
| 500 | ₱4.51270 | ₱2,256.35 |
| 1,000 | ₱4.10895 | ₱4,108.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.38542 | ₱13,541.68 |
| 8,000 | ₱3.16635 | ₱25,330.80 |
| 12,000 | ₱3.05665 | ₱36,679.80 |
| 20,000 | ₱2.93513 | ₱58,702.60 |
| 28,000 | ₱2.86412 | ₱80,195.36 |
| 40,000 | ₱2.79578 | ₱111,831.20 |

