Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2A471GT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A471GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A471GTCT-ND - Cut Tape (CT) 478-KGM31BCG2A471GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A471GT |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A471GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.45300 | ₱274.53 |
| 50 | ₱20.99740 | ₱1,049.87 |
| 100 | ₱18.99650 | ₱1,899.65 |
| 500 | ₱15.62592 | ₱7,812.96 |
| 1,000 | ₱14.58439 | ₱14,584.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱13.02254 | ₱52,090.16 |
| 8,000 | ₱12.44193 | ₱99,535.44 |
| 12,000 | ₱12.15098 | ₱145,811.76 |
| 20,000 | ₱11.82863 | ₱236,572.60 |
| 28,000 | ₱11.64013 | ₱325,923.64 |
| 40,000 | ₱11.45879 | ₱458,351.60 |







