
KGM31BCG2A681KT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2A681KTTR-ND - Tape & Reel (TR) 478-KGM31BCG2A681KTCT-ND - Cut Tape (CT) 478-KGM31BCG2A681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2A681KT |
Description | CAP CER 680PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2A681KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.61200 | ₱116.12 |
| 50 | ₱8.49180 | ₱424.59 |
| 100 | ₱7.52710 | ₱752.71 |
| 500 | ₱5.91332 | ₱2,956.66 |
| 1,000 | ₱5.41488 | ₱5,414.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.66768 | ₱18,670.72 |
| 8,000 | ₱4.39025 | ₱35,122.00 |
| 12,000 | ₱4.25127 | ₱51,015.24 |
| 20,000 | ₱4.09734 | ₱81,946.80 |
| 28,000 | ₱4.00733 | ₱112,205.24 |
| 40,000 | ₱3.92077 | ₱156,830.80 |

