100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D101JT

DigiKey Part Number
478-KGM31BCG2D101JTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D101JTCT-ND - Cut Tape (CT)
478-KGM31BCG2D101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D101JT
Description
CAP CER 100PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D101JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240,812
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.71900₱107.19
50₱7.77720₱388.86
100₱6.88400₱688.40
500₱5.38332₱2,691.66
1,000₱4.92002₱4,920.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.22507₱16,900.28
8,000₱3.96722₱31,737.76
12,000₱3.83805₱46,056.60
20,000₱3.69496₱73,899.20
28,000₱3.61130₱101,116.40
40,000₱3.53081₱141,232.40
Manufacturers Standard Package