1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG2D1R0BT

DigiKey Part Number
478-KGM31BCG2D1R0BTTR-ND - Tape & Reel (TR)
478-KGM31BCG2D1R0BTCT-ND - Cut Tape (CT)
478-KGM31BCG2D1R0BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG2D1R0BT
Description
CAP CER 1PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG2D1R0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,007
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.60400₱206.04
50₱15.51880₱775.94
100₱13.95260₱1,395.26
500₱11.30616₱5,653.08
1,000₱10.48914₱10,489.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.26315₱37,052.60
8,000₱8.80752₱70,460.16
12,000₱8.57937₱102,952.44
20,000₱8.32646₱166,529.20
28,000₱8.17864₱229,001.92
40,000₱8.03638₱321,455.20
Manufacturers Standard Package