
KGM31BCG2H101JM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H101JMTR-ND - Tape & Reel (TR) 478-KGM31BCG2H101JMCT-ND - Cut Tape (CT) 478-KGM31BCG2H101JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2H101JM |
Description | CAP CER 100PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2H101JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱26.61900 | ₱266.19 |
| 50 | ₱20.13980 | ₱1,006.99 |
| 100 | ₱17.53750 | ₱1,753.75 |
| 500 | ₱12.99142 | ₱6,495.71 |
| 1,000 | ₱11.04295 | ₱11,042.95 |
| 2,500 | ₱10.39314 | ₱25,982.85 |
| 5,000 | ₱9.74357 | ₱48,717.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱4.00025 | ₱60,003.75 |
| 30,000 | ₱3.81475 | ₱114,442.50 |
| 45,000 | ₱3.72182 | ₱167,481.90 |
| 75,000 | ₱3.61885 | ₱271,413.75 |
| 105,000 | ₱3.55863 | ₱373,656.15 |
| 150,000 | ₱3.50068 | ₱525,102.00 |

