
KGM31BR71H473KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H473KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H473KTCT-ND - Cut Tape (CT) 478-KGM31BR71H473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H473KT |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H473KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.03900 | ₱80.39 |
| 50 | ₱5.76440 | ₱288.22 |
| 100 | ₱5.06770 | ₱506.77 |
| 500 | ₱3.89814 | ₱1,949.07 |
| 1,000 | ₱3.53727 | ₱3,537.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.99819 | ₱11,992.76 |
| 8,000 | ₱2.79803 | ₱22,384.24 |
| 12,000 | ₱2.69781 | ₱32,373.72 |
| 20,000 | ₱2.58676 | ₱51,735.20 |
| 28,000 | ₱2.52186 | ₱70,612.08 |
| 40,000 | ₱2.45944 | ₱98,377.60 |

