


KGM31DR72H682KU | |
|---|---|
DigiKey Part Number | 478-KGM31DR72H682KUTR-ND - Tape & Reel (TR) 478-KGM31DR72H682KUCT-ND - Cut Tape (CT) 478-KGM31DR72H682KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31DR72H682KU |
Description | CAP CER 6800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31DR72H682KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.54700 | ₱255.47 |
| 50 | ₱19.43720 | ₱971.86 |
| 100 | ₱17.56130 | ₱1,756.13 |
| 500 | ₱14.38966 | ₱7,194.83 |
| 1,000 | ₱13.41066 | ₱13,410.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.60465 | ₱25,209.30 |
| 4,000 | ₱11.94141 | ₱47,765.64 |
| 6,000 | ₱11.60917 | ₱69,655.02 |
| 10,000 | ₱11.24102 | ₱112,410.20 |
| 14,000 | ₱11.02577 | ₱154,360.78 |
| 20,000 | ₱10.81875 | ₱216,375.00 |

