
KGM31HK72A475KU | |
|---|---|
DigiKey Part Number | 478-KGM31HK72A475KUTR-ND - Tape & Reel (TR) 478-KGM31HK72A475KUCT-ND - Cut Tape (CT) 478-KGM31HK72A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HK72A475KU |
Description | 1206 X7R* 4.7UF10% 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱34.89600 | ₱348.96 |
| 50 | ₱27.02380 | ₱1,351.19 |
| 100 | ₱24.58220 | ₱2,458.22 |
| 500 | ₱20.47090 | ₱10,235.45 |
| 1,000 | ₱19.19892 | ₱19,198.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱18.15263 | ₱36,305.26 |
| 4,000 | ₱17.29109 | ₱69,164.36 |
| 6,000 | ₱16.85950 | ₱101,157.00 |
| 10,000 | ₱16.38119 | ₱163,811.90 |
| 14,000 | ₱16.10155 | ₱225,421.70 |
| 20,000 | ₱15.83250 | ₱316,650.00 |

