
KGM31HR71C684KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C684KUTR-ND - Tape & Reel (TR) 478-KGM31HR71C684KUCT-ND - Cut Tape (CT) 478-KGM31HR71C684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71C684KU |
Description | CAP CER 0.68UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71C684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.12600 | ₱151.26 |
| 50 | ₱11.20740 | ₱560.37 |
| 100 | ₱9.99840 | ₱999.84 |
| 500 | ₱7.96898 | ₱3,984.49 |
| 1,000 | ₱7.34132 | ₱7,341.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.82562 | ₱13,651.24 |
| 4,000 | ₱6.40148 | ₱25,605.92 |
| 6,000 | ₱6.18903 | ₱37,134.18 |
| 10,000 | ₱5.95363 | ₱59,536.30 |
| 14,000 | ₱5.81604 | ₱81,424.56 |
| 20,000 | ₱5.68363 | ₱113,672.60 |

