


KGM31HR71H474KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H474KUTR-ND - Tape & Reel (TR) 478-KGM31HR71H474KUCT-ND - Cut Tape (CT) 478-KGM31HR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H474KU |
Description | CAP CER 0.47UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H474KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱10.77900 | ₱107.79 |
| 50 | ₱7.84860 | ₱392.43 |
| 100 | ₱6.94350 | ₱694.35 |
| 500 | ₱5.43216 | ₱2,716.08 |
| 1,000 | ₱4.96528 | ₱4,965.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.58118 | ₱9,162.36 |
| 4,000 | ₱4.26557 | ₱17,062.28 |
| 6,000 | ₱4.10756 | ₱24,645.36 |
| 10,000 | ₱3.93250 | ₱39,325.00 |
| 14,000 | ₱3.83017 | ₱53,622.38 |
| 20,000 | ₱3.73173 | ₱74,634.60 |

