
KGM31HR71H684KU | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H684KUTR-ND - Tape & Reel (TR) 478-KGM31HR71H684KUCT-ND - Cut Tape (CT) 478-KGM31HR71H684KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HR71H684KU |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR71H684KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.76300 | ₱287.63 |
| 50 | ₱22.02160 | ₱1,101.08 |
| 100 | ₱19.94330 | ₱1,994.33 |
| 500 | ₱16.44414 | ₱8,222.07 |
| 1,000 | ₱15.36211 | ₱15,362.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.47214 | ₱28,944.28 |
| 4,000 | ₱13.73968 | ₱54,958.72 |
| 6,000 | ₱13.37285 | ₱80,237.10 |
| 10,000 | ₱12.96612 | ₱129,661.20 |
| 14,000 | ₱12.72843 | ₱178,198.02 |
| 20,000 | ₱12.49966 | ₱249,993.20 |

