
KGM31TCG1H472GU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H472GUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H472GUCT-ND - Cut Tape (CT) 478-KGM31TCG1H472GUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H472GU |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H472GU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.44500 | ₱364.45 |
| 50 | ₱28.23860 | ₱1,411.93 |
| 100 | ₱25.71960 | ₱2,571.96 |
| 500 | ₱21.46302 | ₱10,731.51 |
| 1,000 | ₱20.14696 | ₱20,146.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.33626 | ₱29,345.04 |
| 8,000 | ₱6.95097 | ₱55,607.76 |
| 12,000 | ₱6.75803 | ₱81,096.36 |
| 20,000 | ₱6.54416 | ₱130,883.20 |
| 28,000 | ₱6.41915 | ₱179,736.20 |
| 40,000 | ₱6.29884 | ₱251,953.60 |

