
KGM31TCG1H472KU | |
|---|---|
DigiKey Part Number | 478-KGM31TCG1H472KUTR-ND - Tape & Reel (TR) 478-KGM31TCG1H472KUCT-ND - Cut Tape (CT) 478-KGM31TCG1H472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31TCG1H472KU |
Description | CAP CER 4700PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31TCG1H472KU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱13.87500 | ₱138.75 |
| 50 | ₱10.21880 | ₱510.94 |
| 100 | ₱9.09920 | ₱909.92 |
| 500 | ₱7.21388 | ₱3,606.94 |
| 1,000 | ₱6.63268 | ₱6,632.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.76191 | ₱23,047.64 |
| 8,000 | ₱5.43848 | ₱43,507.84 |
| 12,000 | ₱5.27648 | ₱63,317.76 |
| 20,000 | ₱5.09691 | ₱101,938.20 |
| 28,000 | ₱4.99197 | ₱139,775.16 |
| 40,000 | ₱4.89101 | ₱195,640.40 |

