
KGM31VCG2H331JU | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2H331JUTR-ND - Tape & Reel (TR) 478-KGM31VCG2H331JUCT-ND - Cut Tape (CT) 478-KGM31VCG2H331JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2H331JU |
Description | CAP CER 330PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2H331JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.21000 | ₱172.10 |
| 50 | ₱12.81520 | ₱640.76 |
| 100 | ₱11.47530 | ₱1,147.53 |
| 500 | ₱9.20644 | ₱4,603.22 |
| 1,000 | ₱8.50672 | ₱8,506.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.45730 | ₱29,829.20 |
| 8,000 | ₱7.06747 | ₱56,539.76 |
| 12,000 | ₱6.87222 | ₱82,466.64 |
| 20,000 | ₱6.65581 | ₱133,116.20 |
| 28,000 | ₱6.52925 | ₱182,819.00 |
| 40,000 | ₱6.40755 | ₱256,302.00 |

