0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ER71E334KU

DigiKey Part Number
478-KGM32ER71E334KUTR-ND - Tape & Reel (TR)
478-KGM32ER71E334KUCT-ND - Cut Tape (CT)
478-KGM32ER71E334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ER71E334KU
Description
CAP CER 0.33UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ER71E334KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,220
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱21.08100₱210.81
50₱15.87600₱793.80
100₱14.27410₱1,427.41
500₱11.58010₱5,790.05
1,000₱10.74758₱10,747.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱9.49957₱37,998.28
8,000₱9.03575₱72,286.00
12,000₱8.80343₱105,641.16
20,000₱8.54593₱170,918.60
28,000₱8.39536₱235,070.08
40,000₱8.25055₱330,022.00
Manufacturers Standard Package